


35150015 | |
|---|---|
DigiKey Part Number | 1757-35150015-ND |
Manufacturer | |
Manufacturer Product Number | 35150015 |
Description | BOX ABS BLACK 5.12"L X 2.95"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 5.118" L x 2.953" W (130.00mm x 75.00mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
Category | Height 1.024" (26.00mm) |
Mfr | Area (L x W) 15.3in² (99cm²) |
Series | Design Cover Included, Hand Held |
Packaging Bag | Material |
Part Status Active | Color Black |
Container Type Box | Thickness 0.433" (11.00mm) |
Size / Dimension 5.118" L x 2.953" W (130.00mm x 75.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.51000 | RM129.51 |
| 5 | RM110.73000 | RM553.65 |
| 10 | RM103.49600 | RM1,034.96 |
| 25 | RM94.65160 | RM2,366.29 |
| 50 | RM88.46800 | RM4,423.40 |
| 100 | RM87.02480 | RM8,702.48 |
| Unit Price without VAT: | RM129.51000 |
|---|---|
| Unit Price with VAT: | RM142.46100 |

