


35170026 | |
|---|---|
DigiKey Part Number | 1757-35170026-ND |
Manufacturer | |
Manufacturer Product Number | 35170026 |
Description | BOX ABS WHITE 6.5"L X 3.54"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 6.496" L x 3.543" W (165.00mm x 90.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 22.8in² (147cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color White |
Part Status Active | Thickness 0.512" (13.00mm) |
Container Type Box | Features Battery Compartment |
Size / Dimension 6.496" L x 3.543" W (165.00mm x 90.00mm) | Ratings |
Height 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM186.01000 | RM186.01 |
| 5 | RM159.00200 | RM795.01 |
| 10 | RM148.61300 | RM1,486.13 |
| 25 | RM135.91440 | RM3,397.86 |
| 50 | RM130.65980 | RM6,532.99 |
| Unit Price without VAT: | RM186.01000 |
|---|---|
| Unit Price with VAT: | RM204.61100 |


