


35190025 | |
|---|---|
DigiKey Part Number | 1757-35190025-ND |
Manufacturer | |
Manufacturer Product Number | 35190025 |
Description | BOX ABS BLACK 7.87"L X 4.13"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 7.874" L x 4.134" W (200.00mm x 105.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 32.4in² (209cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.591" (15.00mm) |
Container Type Box | Features Battery Compartment |
Size / Dimension 7.874" L x 4.134" W (200.00mm x 105.00mm) | Ratings |
Height 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM201.57000 | RM201.57 |
| 5 | RM172.32800 | RM861.64 |
| 10 | RM161.06700 | RM1,610.67 |
| 25 | RM147.30560 | RM3,682.64 |
| 50 | RM143.02200 | RM7,151.10 |
| Unit Price without VAT: | RM201.57000 |
|---|---|
| Unit Price with VAT: | RM221.72700 |

