

ABP10000200SET | |
|---|---|
DigiKey Part Number | 902-1059-ND |
Manufacturer | |
Manufacturer Product Number | ABP10000200SET |
Description | BOX ALUM BLACK 7.87"L X 4.17"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black End Panel(s) 7.874" L x 4.173" W (200.00mm x 106.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 4.173" W (200.00mm x 106.00mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 32.9in² (212cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM304.13000 | RM304.13 |
| Unit Price without VAT: | RM304.13000 |
|---|---|
| Unit Price with VAT: | RM334.54300 |

