
MIKROE-6513 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6513-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6513 |
Description | VELA IF820 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IF820 Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | IF820 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM204.88000 | RM204.88 |
| Unit Price without VAT: | RM204.88000 |
|---|---|
| Unit Price with VAT: | RM225.36800 |


