



A115 | |
|---|---|
DigiKey Part Number | 2221-A115-ND |
Manufacturer | |
Manufacturer Product Number | A115 |
Description | ATOMIC DISPLAY BASE (GW1NR) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GW1NR-9C Display Adapter LCD Display M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Display | |
Function | Display Adapter LCD | |
Utilized IC / Part | GW1NR-9C | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.60000 | RM78.60 |
| Unit Price without VAT: | RM78.60000 |
|---|---|
| Unit Price with VAT: | RM86.46000 |





