Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Black Print 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1623P

DigiKey Part Number
2071-B1623P-ND
Manufacturer
Manufacturer Product Number
B1623P
Description
TAPE ANTISTATIC CLR/BLK 2"X72YDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Rubber Adhesive Clear, Black Print 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Antistatic - ESD Symbols
Adhesive
Rubber
Backing, Carrier
Cellophane
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0004" (0.4 mils, 0.010mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.00" (50.80mm)
Length
216' (66.0m) 72 yds
Color
Clear, Black Print
Usage
Anti-Static
Temperature Range
32°F ~ 150°F (0°C ~ 66°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM97.75000RM97.75
10RM87.45200RM874.52
25RM85.92360RM2,148.09
Manufacturers Standard Package
Unit Price without VAT:RM97.75000
Unit Price with VAT:RM107.52500