53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ33CA

DigiKey Part Number
118-1.5SMBJ33CATR-ND - Tape & Reel (TR)
118-1.5SMBJ33CACT-ND - Cut Tape (CT)
118-1.5SMBJ33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ33CA
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.46600RM24.66
100RM1.69030RM169.03
500RM1.40548RM702.74
1,000RM1.39775RM1,397.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.18153RM3,544.59
6,000RM1.11203RM6,672.18
9,000RM0.87862RM7,907.58
15,000RM0.85971RM12,895.65
21,000RM0.84710RM17,789.10
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600