
1.5SMBJ36CA | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ36CATR-ND - Tape & Reel (TR) 118-1.5SMBJ36CACT-ND - Cut Tape (CT) 118-1.5SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.73400 | RM27.34 |
| 100 | RM1.89510 | RM189.51 |
| 500 | RM1.51690 | RM758.45 |
| 1,000 | RM1.41840 | RM1,418.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.29626 | RM3,888.78 |
| 6,000 | RM1.23484 | RM7,409.04 |
| 9,000 | RM1.18508 | RM10,665.72 |
| 15,000 | RM1.15738 | RM17,360.70 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |



