69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ43CA-H

DigiKey Part Number
118-1.5SMBJ43CA-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ43CA-HCT-ND - Cut Tape (CT)
118-1.5SMBJ43CA-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ43CA-H
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.86000RM3.86
10RM2.73400RM27.34
100RM1.89510RM189.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.51296RM756.48
1,000RM1.17018RM1,170.18
1,500RM1.16821RM1,752.32
Manufacturers Standard Package
Unit Price without VAT:RM3.86000
Unit Price with VAT:RM4.24600