
1.5SMC150A | |
|---|---|
DigiKey Part Number | 118-1.5SMC150ATR-ND - Tape & Reel (TR) 118-1.5SMC150ACT-ND - Cut Tape (CT) 118-1.5SMC150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150A |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.37510 | RM137.51 |
| 500 | RM1.08744 | RM543.72 |
| 1,000 | RM0.95348 | RM953.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.94989 | RM2,849.67 |
| 6,000 | RM0.87512 | RM5,250.72 |
| 9,000 | RM0.83703 | RM7,533.27 |
| 15,000 | RM0.79423 | RM11,913.45 |
| 21,000 | RM0.77323 | RM16,237.83 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

