548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC400CA

DigiKey Part Number
1.5SMC400CABBTR-ND - Tape & Reel (TR)
1.5SMC400CABBCT-ND - Cut Tape (CT)
1.5SMC400CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC400CA
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC400CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,421
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.55000RM3.55
10RM2.76200RM27.62
100RM2.00940RM200.94
500RM1.61146RM805.73
1,000RM1.52872RM1,528.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.41840RM4,255.20
6,000RM1.31579RM7,894.74
9,000RM1.26353RM11,371.77
15,000RM1.24603RM18,690.45
Manufacturers Standard Package
Unit Price without VAT:RM3.55000
Unit Price with VAT:RM3.90500