
1.5SMC510CA | |
|---|---|
DigiKey Part Number | 1.5SMC510CABBTR-ND - Tape & Reel (TR) 1.5SMC510CABBCT-ND - Cut Tape (CT) 1.5SMC510CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510CA |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC510CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.44400 | RM34.44 |
| 100 | RM2.28130 | RM228.13 |
| 500 | RM1.78278 | RM891.39 |
| 1,000 | RM1.62226 | RM1,622.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.41840 | RM4,255.20 |
| 6,000 | RM1.31579 | RM7,894.74 |
| 9,000 | RM1.26353 | RM11,371.77 |
| 15,000 | RM1.24603 | RM18,690.45 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

