
1130-392K-RC | |
|---|---|
DigiKey Part Number | 118-1130-392K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1130-392K-RC |
Description | FIXED IND 3.9MH 1A 1.67 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 1 A 1.67Ohm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1130-392K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.67Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.47000 | RM37.47 |
| 10 | RM30.82700 | RM308.27 |
| 25 | RM28.51920 | RM712.98 |
| 50 | RM26.89280 | RM1,344.64 |
| 106 | RM25.23566 | RM2,674.98 |
| 318 | RM22.99893 | RM7,313.66 |
| 530 | RM22.02966 | RM11,675.72 |
| 1,060 | RM21.62075 | RM22,918.00 |
| Unit Price without VAT: | RM37.47000 |
|---|---|
| Unit Price with VAT: | RM41.21700 |

