
2027-15-ALF | |
|---|---|
DigiKey Part Number | 2027-15-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-15-ALF |
Description | GDT 150V 10KA 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2027-15-ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.57349 | RM2,573.49 |
| Unit Price without VAT: | RM2.57349 |
|---|---|
| Unit Price with VAT: | RM2.83084 |

