
2035-23-BLF | |
|---|---|
DigiKey Part Number | 2035-23-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-23-BLF |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-23-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 5 | RM3.90000 | RM19.50 |
| 10 | RM3.60100 | RM36.01 |
| 50 | RM2.98740 | RM149.37 |
| 100 | RM2.75640 | RM275.64 |
| 300 | RM2.42533 | RM727.60 |
| 500 | RM2.28464 | RM1,142.32 |
| 1,000 | RM2.10597 | RM2,105.97 |
| 5,000 | RM1.73960 | RM8,698.00 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

