
2035-23-BT1LF | |
|---|---|
DigiKey Part Number | 118-2035-23-BT1LFTR-ND - Tape & Reel (TR) 118-2035-23-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035-23-BT1LF |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 5 | RM4.31000 | RM21.55 |
| 10 | RM3.97900 | RM39.79 |
| 50 | RM3.30180 | RM165.09 |
| 100 | RM3.04600 | RM304.60 |
| 250 | RM2.73768 | RM684.42 |
| 500 | RM2.52444 | RM1,262.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.32685 | RM2,326.85 |
| 2,000 | RM2.14372 | RM4,287.44 |
| 3,000 | RM2.04277 | RM6,128.31 |
| 5,000 | RM1.92174 | RM9,608.70 |
| 7,000 | RM1.84688 | RM12,928.16 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

