2035-40-BT1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM2.10597
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM2.04896
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM2.39438
Datasheet
Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-40-BT1LF

DigiKey Part Number
118-2035-40-BT1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2035-40-BT1LF
Description
GDT 400V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.32685RM2,326.85
Manufacturers Standard Package
Unit Price without VAT:RM2.32685
Unit Price with VAT:RM2.55954