2037-35-CLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM5.12000
Datasheet
Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2037-35-CLF

DigiKey Part Number
2037-35-CLF-ND
Manufacturer
Manufacturer Product Number
2037-35-CLF
Description
GDT 350V 5KA 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes