
2038-15-SM-RP2LF | |
|---|---|
DigiKey Part Number | 118-2038-15-SM-RP2LFTR-ND - Tape & Reel (TR) 118-2038-15-SM-RP2LFCT-ND - Cut Tape (CT) 118-2038-15-SM-RP2LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-15-SM-RP2LF |
Description | GDT 150V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-15-SM-RP2LF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2038-15-SM-RPLF | Bourns Inc. | 13,868 | 2038-15-SM-RPLFCT-ND | RM10.20000 | Parametric Equivalent |
| 2038-15-SMLF | Bourns Inc. | 387 | 2038-15-SMLF-ND | RM10.01000 | Parametric Equivalent |
| 3RL150M-5-S | YAGEO | 535 | 13-3RL150M-5-SCT-ND | RM3.70000 | Parametric Equivalent |
| GQF3R150MRM | Thinking Electronics | 1,800 | 5018-GQF3R150MRMCT-ND | RM9.34000 | Parametric Equivalent |
| GTCS35-151M-R05-2 | Littelfuse Inc. | 6,604 | GTCS35-151M-R05-2CT-ND | RM8.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.20000 | RM10.20 |
| 5 | RM8.45600 | RM42.28 |
| 10 | RM7.80100 | RM78.01 |
| 50 | RM6.47260 | RM323.63 |
| 100 | RM5.97070 | RM597.07 |
| 250 | RM5.36456 | RM1,341.14 |
| 500 | RM4.94502 | RM2,472.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.55618 | RM4,556.18 |
| 2,000 | RM4.19553 | RM8,391.06 |
| 3,000 | RM3.99668 | RM11,990.04 |
| 5,000 | RM3.87105 | RM19,355.25 |
| Unit Price without VAT: | RM10.20000 |
|---|---|
| Unit Price with VAT: | RM11.22000 |


