Gas Discharge Tube 400 V 10000A (10kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2045-40-BT1LF

DigiKey Part Number
118-2045-40-BT1LFTR-ND - Tape & Reel (TR)
118-2045-40-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2045-40-BT1LF
Description
GDT 400V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 10000A (10kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2045-40-BT1LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±30%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
400 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-40-BLFBourns Inc.2932027-40-BLF-NDRM6.93000Parametric Equivalent
2027-40-CLFBourns Inc.805118-2027-40-CLF-NDRM6.93000Parametric Equivalent
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.94000RM3.94
5RM3.26200RM16.31
10RM3.01000RM30.10
50RM2.49800RM124.90
100RM2.30490RM230.49
250RM2.07180RM517.95
500RM1.91058RM955.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.76134RM1,761.34
2,000RM1.62301RM3,246.02
3,000RM1.54678RM4,640.34
5,000RM1.45537RM7,276.85
7,000RM1.39786RM9,785.02
10,000RM1.35930RM13,593.00
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400