
2053-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2053-60-SM-RPLFTR-ND - Tape & Reel (TR) 2053-60-SM-RPLFCT-ND - Cut Tape (CT) 2053-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-60-SM-RPLF |
Description | GDT 600V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-60-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 5 | RM2.77400 | RM13.87 |
| 10 | RM2.56100 | RM25.61 |
| 50 | RM2.12440 | RM106.22 |
| 100 | RM1.96050 | RM196.05 |
| 250 | RM1.76212 | RM440.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM1.51703 | RM1,365.33 |
| 1,800 | RM1.39813 | RM2,516.63 |
| 2,700 | RM1.33261 | RM3,598.05 |
| 4,500 | RM1.25408 | RM5,643.36 |
| 6,300 | RM1.20467 | RM7,589.42 |
| 9,000 | RM1.15418 | RM10,387.62 |
| 22,500 | RM1.13768 | RM25,597.80 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

