
2520-4L1-12 | |
|---|---|
DigiKey Part Number | 118-2520-4L1-12-ND |
Manufacturer | |
Manufacturer Product Number | 2520-4L1-12 |
Description | SPD 15VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 45 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM388.48000 | RM388.48 |
| 5 | RM322.18200 | RM1,610.91 |
| Unit Price without VAT: | RM388.48000 |
|---|---|
| Unit Price with VAT: | RM427.32800 |

