
2520-4L2-48 | |
|---|---|
DigiKey Part Number | 118-2520-4L2-48-ND |
Manufacturer | |
Manufacturer Product Number | 2520-4L2-48 |
Description | SPD 38.1VAC/54VDC MCOV 4 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 38.1VAC, 54VDC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 38.1VAC, 54VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 100 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | RM211.77500 | RM22,871.70 |
| Unit Price without VAT: | RM211.77500 |
|---|---|
| Unit Price with VAT: | RM232.95250 |

