
3214X-2-502E | |
|---|---|
DigiKey Part Number | 118-3214X-2-502ETR-ND - Tape & Reel (TR) 118-3214X-2-502ECT-ND - Cut Tape (CT) 118-3214X-2-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-2-502E |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 10 | RM8.70000 | RM87.00 |
| 25 | RM8.08320 | RM202.08 |
| 50 | RM7.64360 | RM382.18 |
| 100 | RM7.22560 | RM722.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM6.82880 | RM1,365.76 |
| 400 | RM6.45245 | RM2,580.98 |
| 600 | RM6.24148 | RM3,744.89 |
| 1,000 | RM5.98506 | RM5,985.06 |
| 1,400 | RM5.82166 | RM8,150.32 |
| 2,000 | RM5.65321 | RM11,306.42 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |


