3223W-1-503E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM15.52000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 999
Unit Price: RM13.98000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: RM9.44740
Datasheet
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-503E

DigiKey Part Number
3223W-1-503ETR-ND - Tape & Reel (TR)
3223W-1-503ECT-ND - Cut Tape (CT)
3223W-1-503EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223W-1-503E
Description
TRIMMER 50KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-503E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3223W-1-503Bourns Inc.03223W-1-503-NDRM15.52000Parametric Equivalent
SM-3TW503Nidec Components999SM-3TW503CT-NDRM13.98000Parametric Equivalent
SM-3W503Nidec Components0SM-3W503-NDRM9.44740Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.52000RM15.52
10RM12.92000RM129.20
25RM12.00000RM300.00
50RM11.34520RM567.26
100RM10.72310RM1,072.31
250RM9.94940RM2,487.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.39942RM4,699.71
1,000RM8.87869RM8,878.69
1,500RM8.58706RM12,880.59
2,500RM8.23294RM20,582.35
3,500RM8.00752RM28,026.32
5,000RM7.77522RM38,876.10
Manufacturers Standard Package
Unit Price without VAT:RM15.52000
Unit Price with VAT:RM17.07200