
3224G-1-104E | |
|---|---|
DigiKey Part Number | 3224G-1-104ETR-ND - Tape & Reel (TR) 3224G-1-104ECT-ND - Cut Tape (CT) 3224G-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224G-1-104E |
Description | TRIMMER 100K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-1-104E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM12.88800 | RM128.88 |
| 25 | RM11.96960 | RM299.24 |
| 50 | RM11.31640 | RM565.82 |
| 100 | RM10.69590 | RM1,069.59 |
| 250 | RM9.92424 | RM2,481.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.37562 | RM4,687.81 |
| 1,000 | RM8.85621 | RM8,856.21 |
| 1,500 | RM8.56533 | RM12,847.99 |
| 2,500 | RM8.21210 | RM20,530.25 |
| 3,500 | RM7.98725 | RM27,955.38 |
| 5,000 | RM7.75554 | RM38,777.70 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |




