
3224W-1-202E | |
|---|---|
DigiKey Part Number | 3224W-202ETR-ND - Tape & Reel (TR) 3224W-202ECT-ND - Cut Tape (CT) 3224W-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-202E |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-202G | Bourns Inc. | 719 | 118-3224W-1-202GCT-ND | RM15.48000 | Parametric Equivalent |
| 3224W-2-202E | Bourns Inc. | 504 | 118-3224W-2-202ECT-ND | RM15.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM12.88800 | RM128.88 |
| 25 | RM11.96960 | RM299.24 |
| 50 | RM11.31640 | RM565.82 |
| 100 | RM10.69590 | RM1,069.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM9.92424 | RM2,481.06 |
| 500 | RM9.37562 | RM4,687.81 |
| 750 | RM9.06831 | RM6,801.23 |
| 1,250 | RM8.69495 | RM10,868.69 |
| 1,750 | RM8.45718 | RM14,800.06 |
| 2,500 | RM8.21210 | RM20,530.25 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |









