
3224W-2-501E | |
|---|---|
DigiKey Part Number | 3224W-2-501ETR-ND - Tape & Reel (TR) 3224W-2-501ECT-ND - Cut Tape (CT) 3224W-2-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-501E |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-501E | Bourns Inc. | 1,984 | 3224W-1-501ECT-ND | RM15.48000 | Parametric Equivalent |
| 3224W-1-501G | Bourns Inc. | 1,608 | 118-3224W-1-501GCT-ND | RM15.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.96000 | RM15.96 |
| 10 | RM13.28200 | RM132.82 |
| 25 | RM12.33680 | RM308.42 |
| 50 | RM11.66320 | RM583.16 |
| 100 | RM11.02330 | RM1,102.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM10.22792 | RM2,556.98 |
| 500 | RM9.66246 | RM4,831.23 |
| 750 | RM9.34573 | RM7,009.30 |
| 1,250 | RM8.96094 | RM11,201.18 |
| 1,750 | RM8.71586 | RM15,252.75 |
| 2,500 | RM8.46328 | RM21,158.20 |
| Unit Price without VAT: | RM15.96000 |
|---|---|
| Unit Price with VAT: | RM17.55600 |

