ZR285F02TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,343
Unit Price: RM5.40000
Datasheet

Similar


Texas Instruments
In Stock: 515
Unit Price: RM6.42000
Datasheet

Similar


Texas Instruments
In Stock: 10,571
Unit Price: RM3.86000
Datasheet

Similar


Texas Instruments
In Stock: 3,962
Unit Price: RM3.19000
Datasheet

Similar


Texas Instruments
In Stock: 2,208
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 45,647
Unit Price: RM1.85000
Datasheet

Similar


Texas Instruments
In Stock: 3,053
Unit Price: RM1.81000
Datasheet

Similar


Texas Instruments
In Stock: 4,817
Unit Price: RM5.04000
Datasheet

Similar


Texas Instruments
In Stock: 8,359
Unit Price: RM4.18000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM0.81909
Datasheet

Similar


STMicroelectronics
In Stock: 2,609
Unit Price: RM2.48000
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: RM3.55000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±2% 20 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR285F02TA

DigiKey Part Number
ZR285F02TR-ND - Tape & Reel (TR)
ZR285F02CT-ND - Cut Tape (CT)
ZR285F02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR285F02TA
Description
IC VREF SHUNT 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 20 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
90ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types