Parametric Equivalent
Similar

3224X-1-101E | |
|---|---|
DigiKey Part Number | 3224X-1-101ETR-ND - Tape & Reel (TR) 3224X-1-101ECT-ND - Cut Tape (CT) 3224X-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-1-101E |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-1-101E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 10 | RM12.88800 | RM128.88 |
| 25 | RM11.96960 | RM299.24 |
| 50 | RM11.31640 | RM565.82 |
| 100 | RM10.69590 | RM1,069.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM10.10710 | RM2,021.42 |
| 400 | RM9.54898 | RM3,819.59 |
| 600 | RM9.23628 | RM5,541.77 |
| 1,000 | RM8.85621 | RM8,856.21 |
| 1,400 | RM8.61416 | RM12,059.82 |
| 2,000 | RM8.36460 | RM16,729.20 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |



