
3224X-2-502E | |
|---|---|
DigiKey Part Number | 118-3224X-2-502ETR-ND - Tape & Reel (TR) 118-3224X-2-502ECT-ND - Cut Tape (CT) 118-3224X-2-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224X-2-502E |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224X-2-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.96000 | RM15.96 |
| 10 | RM13.28200 | RM132.82 |
| 25 | RM12.33680 | RM308.42 |
| 50 | RM11.66320 | RM583.16 |
| 100 | RM11.02330 | RM1,102.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM10.41655 | RM2,083.31 |
| 400 | RM9.84113 | RM3,936.45 |
| 600 | RM9.51878 | RM5,711.27 |
| 1,000 | RM9.12705 | RM9,127.05 |
| 1,400 | RM8.87764 | RM12,428.70 |
| 2,000 | RM8.62043 | RM17,240.86 |
| 2,400 | RM8.49178 | RM20,380.27 |
| 4,800 | RM8.01966 | RM38,494.37 |
| Unit Price without VAT: | RM15.96000 |
|---|---|
| Unit Price with VAT: | RM17.55600 |


