
3250W-1-203 | |
|---|---|
DigiKey Part Number | 3250W-203-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-1-203 |
Description | TRIMMER 20K OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM141.21000 | RM141.21 |
| 10 | RM117.14800 | RM1,171.48 |
| 25 | RM108.68560 | RM2,717.14 |
| 50 | RM102.67240 | RM5,133.62 |
| 100 | RM96.97990 | RM9,697.99 |
| 250 | RM89.92276 | RM22,480.69 |
| Unit Price without VAT: | RM141.21000 |
|---|---|
| Unit Price with VAT: | RM155.33100 |

