
3252W-1-103LF | |
|---|---|
DigiKey Part Number | 3252W-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252W-1-103LF |
Description | TRIMMER 10K OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252W-1-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.31000 | RM53.31 |
| 10 | RM44.31300 | RM443.13 |
| 25 | RM41.13040 | RM1,028.26 |
| 50 | RM38.86580 | RM1,943.29 |
| 100 | RM36.71960 | RM3,671.96 |
| 250 | RM34.05500 | RM8,513.75 |
| 500 | RM32.16442 | RM16,082.21 |
| 1,000 | RM30.37673 | RM30,376.73 |
| Unit Price without VAT: | RM53.31000 |
|---|---|
| Unit Price with VAT: | RM58.64100 |

