
3269W-1-101 | |
|---|---|
DigiKey Part Number | 3269W-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-101 |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.15000 | RM24.15 |
| 10 | RM20.08600 | RM200.86 |
| 25 | RM18.65040 | RM466.26 |
| 50 | RM17.62840 | RM881.42 |
| 100 | RM16.65870 | RM1,665.87 |
| 300 | RM15.22430 | RM4,567.29 |
| 500 | RM14.59826 | RM7,299.13 |
| 1,000 | RM13.78827 | RM13,788.27 |
| Unit Price without VAT: | RM24.15000 |
|---|---|
| Unit Price with VAT: | RM26.56500 |

