
3269W-1-101GLF | |
|---|---|
DigiKey Part Number | 3269W-1-101GLFTR-ND - Tape & Reel (TR) 3269W-1-101GLFCT-ND - Cut Tape (CT) 3269W-1-101GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-101GLF |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-101GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.63000 | RM16.63 |
| 10 | RM13.83300 | RM138.33 |
| 25 | RM12.84920 | RM321.23 |
| 50 | RM12.14700 | RM607.35 |
| 100 | RM11.48040 | RM1,148.04 |
| 250 | RM10.65172 | RM2,662.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.06276 | RM5,031.38 |
| 1,000 | RM9.50509 | RM9,505.09 |
| 1,500 | RM9.19286 | RM13,789.29 |
| 2,500 | RM8.81365 | RM22,034.13 |
| 3,500 | RM8.57235 | RM30,003.23 |
| Unit Price without VAT: | RM16.63000 |
|---|---|
| Unit Price with VAT: | RM18.29300 |

