
3290H-1-253 | |
|---|---|
DigiKey Part Number | 3290H-1-253-ND |
Manufacturer | |
Manufacturer Product Number | 3290H-1-253 |
Description | TRIMMER 25K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290H-1-253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM152.40000 | RM152.40 |
| 10 | RM126.42700 | RM1,264.27 |
| 25 | RM117.29080 | RM2,932.27 |
| 50 | RM110.80060 | RM5,540.03 |
| 100 | RM104.65550 | RM10,465.55 |
| 250 | RM97.03920 | RM24,259.80 |
| Unit Price without VAT: | RM152.40000 |
|---|---|
| Unit Price with VAT: | RM167.64000 |

