
3296W-1-202RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-202RLFTR-ND - Tape & Reel (TR) 118-3296W-1-202RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-202RLF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-202RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.77000 | RM12.77 |
| 10 | RM10.65400 | RM106.54 |
| 25 | RM9.89560 | RM247.39 |
| 50 | RM9.35600 | RM467.80 |
| 100 | RM8.84330 | RM884.33 |
| 250 | RM8.20592 | RM2,051.48 |
| 500 | RM7.75282 | RM3,876.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.32355 | RM7,323.55 |
| 2,000 | RM6.91726 | RM13,834.52 |
| 3,000 | RM6.68986 | RM20,069.58 |
| 5,000 | RM6.41373 | RM32,068.65 |
| Unit Price without VAT: | RM12.77000 |
|---|---|
| Unit Price with VAT: | RM14.04700 |


