Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296W-1-253R | |
|---|---|
DigiKey Part Number | 3296W-1-253R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-253R |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-253R Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-253 | Bourns Inc. | 393 | 3296W-253-ND | RM6.65000 | Parametric Equivalent |
| 3296W-1-253A | Bourns Inc. | 0 | 3296W-1-253A-ND | RM5.10233 | Parametric Equivalent |
| 3296W-1-253ALF | Bourns Inc. | 0 | 3296W-1-253ALF-ND | RM3.53832 | Parametric Equivalent |
| 3296W-1-253LF | Bourns Inc. | 4,080 | 3296W-253LF-ND | RM3.73000 | Parametric Equivalent |
| 3296W-1-253RLF | Bourns Inc. | 0 | 3296W-1-253RLF-ND | RM3.53832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.00387 | RM11,003.87 |
| Unit Price without VAT: | RM11.00387 |
|---|---|
| Unit Price with VAT: | RM12.10426 |





