
3296Y-1-224LF | |
|---|---|
DigiKey Part Number | 118-3296Y-1-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-224LF |
Description | TRIMMER 220K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-224LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 220 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.65000 | RM9.65 |
| 10 | RM8.04200 | RM80.42 |
| 25 | RM7.47200 | RM186.80 |
| 50 | RM7.06520 | RM353.26 |
| 100 | RM6.67910 | RM667.91 |
| 300 | RM6.10673 | RM1,832.02 |
| 500 | RM5.85658 | RM2,928.29 |
| 1,000 | RM5.53271 | RM5,532.71 |
| 5,000 | RM4.84584 | RM24,229.20 |
| Unit Price without VAT: | RM9.65000 |
|---|---|
| Unit Price with VAT: | RM10.61500 |

