
3299P-1-104 | |
|---|---|
DigiKey Part Number | 118-3299P-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 3299P-1-104 |
Description | TRIMMER 100KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299P-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.57000 | RM17.57 |
| 10 | RM14.61700 | RM146.17 |
| 25 | RM13.57720 | RM339.43 |
| 50 | RM12.83500 | RM641.75 |
| 100 | RM12.13010 | RM1,213.01 |
| 300 | RM11.08730 | RM3,326.19 |
| 500 | RM10.63186 | RM5,315.93 |
| 1,000 | RM10.04255 | RM10,042.55 |
| Unit Price without VAT: | RM17.57000 |
|---|---|
| Unit Price with VAT: | RM19.32700 |

