
3310H-003-102L | |
|---|---|
DigiKey Part Number | 3310H-003-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3310H-003-102L |
Description | POT 1K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310H-003-102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.82000 | RM48.82 |
| 10 | RM40.58600 | RM405.86 |
| 25 | RM37.67280 | RM941.82 |
| 50 | RM35.59940 | RM1,779.97 |
| 100 | RM33.63380 | RM3,363.38 |
| 250 | RM31.19392 | RM7,798.48 |
| 500 | RM29.46284 | RM14,731.42 |
| 1,000 | RM27.82538 | RM27,825.38 |
| Unit Price without VAT: | RM48.82000 |
|---|---|
| Unit Price with VAT: | RM53.70200 |














