
3310H-003-105L | |
|---|---|
DigiKey Part Number | 3310H-003-105L-ND |
Manufacturer | |
Manufacturer Product Number | 3310H-003-105L |
Description | POT 1M OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310H-003-105L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.79000 | RM55.79 |
| 10 | RM46.35400 | RM463.54 |
| 25 | RM43.02160 | RM1,075.54 |
| 50 | RM40.65220 | RM2,032.61 |
| 100 | RM38.40670 | RM3,840.67 |
| 250 | RM35.61948 | RM8,904.87 |
| 500 | RM33.64192 | RM16,820.96 |
| 1,000 | RM31.77192 | RM31,771.92 |
| Unit Price without VAT: | RM55.79000 |
|---|---|
| Unit Price with VAT: | RM61.36900 |














