
3310P-001-102L | |
|---|---|
DigiKey Part Number | 3310P-001-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3310P-001-102L |
Description | POT 1K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310P-001-102L Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tube | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3310Y-001-102L | Bourns Inc. | 5,855 | 3310Y-001-102L-ND | RM15.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.31000 | RM13.31 |
| 10 | RM11.08400 | RM110.84 |
| 25 | RM10.29520 | RM257.38 |
| 50 | RM9.73360 | RM486.68 |
| 100 | RM9.19990 | RM919.99 |
| 250 | RM8.53676 | RM2,134.19 |
| 500 | RM8.06526 | RM4,032.63 |
| 1,000 | RM7.61864 | RM7,618.64 |
| 5,000 | RM6.67206 | RM33,360.30 |
| Unit Price without VAT: | RM13.31000 |
|---|---|
| Unit Price with VAT: | RM14.64100 |














