MFR Recommended

3310Y-112-103 | |
|---|---|
DigiKey Part Number | 118-3310Y-112-103-ND |
Manufacturer | |
Manufacturer Product Number | 3310Y-112-103 |
Description | POT 10K OHM 1/4W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3310Y-111-103L | Bourns Inc. | 0 | 3310Y-111-103L-ND | RM15.56000 | MFR Recommended |


