500 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312J-1-504E

DigiKey Part Number
3312J-1-504ETR-ND - Tape & Reel (TR)
3312J-1-504ECT-ND - Cut Tape (CT)
3312J-1-504EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3312J-1-504E
Description
TRIMMER 500K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
500 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3312J-1-504E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.03000RM11.03
10RM9.19200RM91.92
25RM8.54040RM213.51
50RM8.07460RM403.73
100RM7.63300RM763.30
250RM7.08332RM1,770.83
500RM6.69248RM3,346.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.32216RM6,322.16
2,000RM5.97157RM11,943.14
3,000RM5.77530RM17,325.90
5,000RM5.53701RM27,685.05
7,000RM5.38536RM37,697.52
Manufacturers Standard Package
Unit Price without VAT:RM11.03000
Unit Price with VAT:RM12.13300