
3313J-1-200E | |
|---|---|
DigiKey Part Number | 3313J-1-200ETR-ND - Tape & Reel (TR) 3313J-1-200ECT-ND - Cut Tape (CT) 3313J-1-200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-1-200E |
Description | TRIMMER 20 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-1-200E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.17700 | RM51.77 |
| 25 | RM4.81000 | RM120.25 |
| 50 | RM4.55000 | RM227.50 |
| 100 | RM4.30170 | RM430.17 |
| 250 | RM3.99312 | RM998.28 |
| 500 | RM3.77342 | RM1,886.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.56519 | RM3,565.19 |
| 2,000 | RM3.36788 | RM6,735.76 |
| 3,000 | RM3.25737 | RM9,772.11 |
| 5,000 | RM3.12314 | RM15,615.70 |
| 7,000 | RM3.03768 | RM21,263.76 |
| 10,000 | RM2.94959 | RM29,495.90 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

