
3313J-2-102E | |
|---|---|
DigiKey Part Number | 118-3313J-2-102ETR-ND - Tape & Reel (TR) 118-3313J-2-102ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3313J-2-102E |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.17700 | RM51.77 |
| 25 | RM4.81000 | RM120.25 |
| 50 | RM4.55000 | RM227.50 |
| 100 | RM4.30170 | RM430.17 |
| 250 | RM3.99312 | RM998.28 |
| 500 | RM3.77342 | RM1,886.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.56519 | RM3,565.19 |
| 2,000 | RM3.36788 | RM6,735.76 |
| 3,000 | RM3.25737 | RM9,772.11 |
| 5,000 | RM3.12314 | RM15,615.70 |
| 7,000 | RM3.03768 | RM21,263.76 |
| 10,000 | RM2.94959 | RM29,495.90 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

