3313J-2-504E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3,543
Unit Price: RM6.19000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nidec Components
In Stock: 16,558
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: RM4.89279
Datasheet
500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3313J-2-504E

DigiKey Part Number
3313J-2-504E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3313J-2-504E
Description
TRIMMER 500K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3313J-2-504E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.94599RM3,945.99
Manufacturers Standard Package
Unit Price without VAT:RM3.94599
Unit Price with VAT:RM4.34059