
3313X-1-103E | |
|---|---|
DigiKey Part Number | 3313X-103ETR-ND - Tape & Reel (TR) 3313X-103ECT-ND - Cut Tape (CT) 3313X-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313X-1-103E |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313X-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM6.03200 | RM60.32 |
| 25 | RM5.60440 | RM140.11 |
| 50 | RM5.30080 | RM265.04 |
| 100 | RM5.01170 | RM501.17 |
| 250 | RM4.65156 | RM1,162.89 |
| 500 | RM4.39546 | RM2,197.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.15268 | RM4,152.68 |
| 2,000 | RM3.92275 | RM7,845.50 |
| 3,000 | RM3.79397 | RM11,381.91 |
| 5,000 | RM3.63757 | RM18,187.85 |
| 7,000 | RM3.53800 | RM24,766.00 |
| 10,000 | RM3.43538 | RM34,353.80 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

